EM160RGLAU-M21-SGADA | |
---|---|
DigiKey Part Number | 2958-EM160RGLAU-M21-SGADA-ND |
Manufacturer | |
Manufacturer Product Number | EM160RGLAU-M21-SGADA |
Description | RF TXRX MOD CEL/NAV CARD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
EDA/CAD Models | EM160RGLAU-M21-SGADA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 256-QAM | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | 24dBm | |
Sensitivity | - | |
Serial Interfaces | PCM, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SDX24-2 | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -25°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,851.56000 | ¥1,851.56 |