EM120RGLAU-M21-SGADA | |
---|---|
DigiKey Part Number | 2958-EM120RGLAU-M21-SGADA-ND |
Manufacturer | |
Manufacturer Product Number | EM120RGLAU-M21-SGADA |
Description | RF TXRX MOD |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
EDA/CAD Models | EM120RGLAU-M21-SGADA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | SDX24-2 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,442.93000 | ¥1,442.93 |