EM160RGLAU-M21-SGADA

DigiKey Part Number
2958-EM160RGLAU-M21-SGADA-ND
Manufacturer
Manufacturer Product Number
EM160RGLAU-M21-SGADA
Description
RF TXRX MOD CEL/NAV CARD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge
EDA/CAD Models
EM160RGLAU-M21-SGADA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
256-QAM
Frequency
-
Data Rate
150Mbps
Power - Output
24dBm
Sensitivity
-
Serial Interfaces
PCM, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
SDX24-2
Memory Size
-
Voltage - Supply
3.1V ~ 4.4V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-25°C ~ 75°C
Package / Case
Module
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,851.56000¥1,851.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.