BC660KGLAA-I03-SNASA | |
---|---|
DigiKey Part Number | 2958-BC660KGLAA-I03-SNASATR-ND - Tape & Reel (TR) 2958-BC660KGLAA-I03-SNASACT-ND - Cut Tape (CT) 2958-BC660KGLAA-I03-SNASADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC660KGLAA-I03-SNASA |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular GSM, GPRS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BC660KGLAA-I03-SNASA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 158.5kbps | |
Power - Output | 23dBm | |
Sensitivity | -116dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | QCX212 | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | 58-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.12000 | ¥107.12 |
10 | ¥96.91400 | ¥969.14 |
25 | ¥89.26280 | ¥2,231.57 |
100 | ¥81.61170 | ¥8,161.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥76.51096 | ¥19,127.74 |
500 | ¥71.41022 | ¥35,705.11 |
750 | ¥68.85985 | ¥51,644.89 |
1,250 | ¥67.83971 | ¥84,799.64 |