GSM, GPRS, LTE RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
423 In Stock | 1 : ¥111.54000 Cut Tape (CT) 250 : ¥79.69892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Cellular | GSM, GPRS, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 158.5kbps | 33dBm | -129dBm | ADC, UART | Antenna Not Included | RDA8909B | - | 3.4V ~ 4.2V | 1.2mA | - | Surface Mount | -25°C ~ 75°C | 50-SMD Module | ||
6 In Stock | 1 : ¥107.12000 Cut Tape (CT) 250 : ¥76.51096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | GSM, GPRS, LTE | - | - | 158.5kbps | 23dBm | -116dBm | ADC, GPIO, I2C, PWM, SPI, UART | Antenna Not Included | QCX212 | - | 2.2V ~ 4.3V | - | - | Surface Mount | -35°C ~ 75°C | 58-SMD Module | ||
0 In Stock Check Lead Time | 250 : ¥71.72920 Bulk | - | Bulk | Active | Not Verified | Cellular | GSM, GPRS, LTE | - | - | 158.5kbps | 23dBm | -116dBm | ADC, GPIO, I2C, PWM, SPI, UART | Antenna Not Included | QCX212 | - | 2.2V ~ 4.3V | - | 67mA ~ 330mA | Surface Mount | -35°C ~ 75°C | 58-SMD Module |