BG95M2LA-64-SGNS | |
---|---|
DigiKey Part Number | 2958-BG95M2LA-64-SGNSTR-ND - Tape & Reel (TR) 2958-BG95M2LA-64-SGNSCT-ND - Cut Tape (CT) 2958-BG95M2LA-64-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG95M2LA-64-SGNS |
Description | RF TXRX MOD SMD |
Customer Reference | |
Detailed Description | Transceiver Module Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BG95M2LA-64-SGNS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | MDM9205-0 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.96000 | ¥200.96 |
10 | ¥185.53100 | ¥1,855.31 |
25 | ¥170.07120 | ¥4,251.78 |
100 | ¥157.18550 | ¥15,718.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥149.45520 | ¥37,363.80 |
500 | ¥139.14812 | ¥69,574.06 |