BM833F | |
---|---|
DigiKey Part Number | 1914-BM833FTR-ND - Tape & Reel (TR) 1914-BM833FCT-ND - Cut Tape (CT) 1914-BM833FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM833F |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52833 | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 4.6mA | |
Current - Transmitting | 4.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 68-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.74000 | ¥100.74 |
10 | ¥92.37400 | ¥923.74 |
25 | ¥83.97160 | ¥2,099.29 |
100 | ¥75.57580 | ¥7,557.58 |
250 | ¥69.27812 | ¥17,319.53 |
500 | ¥62.98008 | ¥31,490.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥56.68203 | ¥56,682.03 |