SIM8060-6-1-14-00-A | |
---|---|
DigiKey Part Number | 2073-SIM8060-6-1-14-00-ATR-ND - Tape & Reel (TR) 2073-SIM8060-6-1-14-00-ACT-ND - Cut Tape (CT) 2073-SIM8060-6-1-14-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM8060-6-1-14-00-A |
Description | CONN SIM NANO HINGED 6P W/SWITCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM8060-6-1-14-00-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.056" (1.42mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.99100 | ¥99.91 |
25 | ¥9.58560 | ¥239.64 |
50 | ¥9.38380 | ¥469.19 |
100 | ¥8.97500 | ¥897.50 |
250 | ¥8.15924 | ¥2,039.81 |
500 | ¥7.34334 | ¥3,671.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.11943 | ¥9,179.15 |
3,000 | ¥5.91544 | ¥17,746.32 |
7,500 | ¥5.71146 | ¥42,835.95 |
10,500 | ¥5.42589 | ¥56,971.85 |
15,000 | ¥5.30350 | ¥79,552.50 |