ANT-W63-FPC-LV100UF | |
---|---|
DigiKey Part Number | 343-ANT-W63-FPC-LV100UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-FPC-LV100UF |
Description | ANT WIFI6 FPC 45X7 100MM UFL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.522GHz, 6.537GHz 802.11b/g, Bluetooth, Wi-Fi, WLAN, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz 4.8dBi, 6.3dBi, 7.4dBi MHF1, U.FL Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-FPC-LV100UF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.522GHz, 6.537GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 1.5, 1.6 | |
Return Loss | - | |
Gain | 4.8dBi, 6.3dBi, 7.4dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | 802.11b/g, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥25.75900 | ¥257.59 |
25 | ¥24.56840 | ¥614.21 |
100 | ¥23.46340 | ¥2,346.34 |
250 | ¥23.37836 | ¥5,844.59 |