PIM357 | |
---|---|
DigiKey Part Number | 1778-1207-ND |
Manufacturer | |
Manufacturer Product Number | PIM357 |
Description | EVAL BOARD BME680 SENSOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BME680 - Gas, Humidity, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Gas, Humidity, Pressure, Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BME680 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.18000 | ¥186.18 |