5046 | |
---|---|
DigiKey Part Number | 1528-5046-ND |
Manufacturer | |
Manufacturer Product Number | 5046 |
Description | STEMMA QT BME688 SENSOR BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BME688 Gas, Humidity, Pressure, Temperature Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Gas, Humidity, Pressure, Temperature | |
Utilized IC / Part | BME688 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.76000 | ¥179.76 |