3660 | |
---|---|
DigiKey Part Number | 1528-2444-ND |
Manufacturer | |
Manufacturer Product Number | 3660 |
Description | STEMMA QT BME680 SENSOR BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BME680 Gas, Humidity, Pressure, Temperature Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Gas, Humidity, Pressure, Temperature | |
Utilized IC / Part | BME680 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.10000 | ¥161.10 |