PIM456 | |
---|---|
DigiKey Part Number | 1778-PIM456-ND |
Manufacturer | |
Manufacturer Product Number | PIM456 |
Description | MSA301 3DOF MOTION SENSOR BREAKO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MSA301 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MSA301 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.11000 | ¥56.11 |