PIM453 | |
---|---|
DigiKey Part Number | 1778-PIM453-ND |
Manufacturer | |
Manufacturer Product Number | PIM453 |
Description | PMW3901 OPTICAL FLOW SENSOR BREA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PMW3901 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | PMW3901 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.03000 | ¥204.03 |