OPA928DT | |
---|---|
DigiKey Part Number | 296-OPA928DTTR-ND - Tape & Reel (TR) 296-OPA928DTCT-ND - Cut Tape (CT) 296-OPA928DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA928DT |
Description | HIGH-VOLTAGE FEMTOAMPERE-INPUT-B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 7.5V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 0.001 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 275µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.42000 | ¥182.42 |
10 | ¥168.26000 | ¥1,682.60 |
25 | ¥160.69560 | ¥4,017.39 |
100 | ¥143.68230 | ¥14,368.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥137.06500 | ¥34,266.25 |
500 | ¥130.44822 | ¥65,224.11 |