OPA928EVM | |
---|---|
DigiKey Part Number | 296-OPA928EVM-ND |
Manufacturer | |
Manufacturer Product Number | OPA928EVM |
Description | OPA928 EVALUATION MODULE FOR 36- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OPA928 1 - Single Channels per IC General Purpose Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | General Purpose | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | OPA928 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,080.58000 | ¥4,080.58 |