LMP7721MAEVALMF/NOPB | |
---|---|
DigiKey Part Number | LMP7721MAEVALMF/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP7721MAEVALMF/NOPB |
Description | MULTI FUNCTION EVAL LMP7721MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMP7721 1 - Single Channels per IC General Purpose Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | General Purpose | |
Output Type | Rail-to-Rail | |
Slew Rate | 12.8V/µs | |
Current - Output / Channel | 60 mA | |
Current - Supply (Main IC) | 1.3 mA | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMP7721 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,520.02000 | ¥1,520.02 |