OPA2392DSBGA-EVM | |
---|---|
DigiKey Part Number | 296-OPA2392DSBGA-EVM-ND |
Manufacturer | |
Manufacturer Product Number | OPA2392DSBGA-EVM |
Description | OPA2392 EVALUATION MODULE FOR LO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OPA2392 2 - Dual Channels per IC General Purpose Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | General Purpose | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
-3db Bandwidth | 13 MHz | |
Current - Output / Channel | 65 mA | |
Current - Supply (Main IC) | 1.22 mA | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | OPA2392 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.29000 | ¥246.29 |