OPA392DBVR | |
---|---|
DigiKey Part Number | 296-OPA392DBVRTR-ND - Tape & Reel (TR) 296-OPA392DBVRCT-ND - Cut Tape (CT) 296-OPA392DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA392DBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA392DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 13 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1.22mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.23400 | ¥182.34 |
25 | ¥17.20440 | ¥430.11 |
100 | ¥14.65940 | ¥1,465.94 |
250 | ¥13.76456 | ¥3,441.14 |
500 | ¥12.04394 | ¥6,021.97 |
1,000 | ¥9.97935 | ¥9,979.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.29109 | ¥27,873.27 |
6,000 | ¥8.94696 | ¥53,681.76 |