OPA392DBVT | |
---|---|
DigiKey Part Number | 296-OPA392DBVTTR-ND - Tape & Reel (TR) 296-OPA392DBVTCT-ND - Cut Tape (CT) 296-OPA392DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA392DBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.8V/µs | |
Gain Bandwidth Product | 13 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1.22mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.88700 | ¥218.87 |
25 | ¥20.64600 | ¥516.15 |
100 | ¥17.59110 | ¥1,759.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.51748 | ¥4,129.37 |
500 | ¥14.45286 | ¥7,226.43 |
1,250 | ¥11.97515 | ¥14,968.94 |
2,500 | ¥11.14931 | ¥27,873.27 |
6,250 | ¥10.73635 | ¥67,102.19 |