TJA1051T/3/2Z | |
---|---|
DigiKey Part Number | 568-TJA1051T/3/2ZTR-ND - Tape & Reel (TR) 568-TJA1051T/3/2ZCT-ND - Cut Tape (CT) 568-TJA1051T/3/2ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1051T/3/2Z |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.70300 | ¥107.03 |
25 | ¥10.16080 | ¥254.02 |
100 | ¥8.34560 | ¥834.56 |
250 | ¥7.80140 | ¥1,950.35 |
500 | ¥6.89414 | ¥3,447.07 |
1,000 | ¥5.44282 | ¥5,442.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.07995 | ¥12,699.88 |
5,000 | ¥4.82595 | ¥24,129.75 |
12,500 | ¥4.64453 | ¥58,056.62 |