ATA6561-GAQW-N | |
---|---|
DigiKey Part Number | ATA6561-GAQW-NTR-ND - Tape & Reel (TR) ATA6561-GAQW-NCT-ND - Cut Tape (CT) ATA6561-GAQW-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6561-GAQW-N |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ATA6561-GAQW-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
25 | ¥3.28400 | ¥82.10 |
100 | ¥2.95550 | ¥295.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.06044 | ¥12,241.76 |