ISO6721BDR | |
---|---|
DigiKey Part Number | 296-ISO6721BDRTR-ND - Tape & Reel (TR) 296-ISO6721BDRCT-ND - Cut Tape (CT) 296-ISO6721BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6721BDR |
Description | GENERAL-PURPOSE, DUAL-CHANNEL, 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6721BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.37500 | ¥113.75 |
25 | ¥10.73200 | ¥268.30 |
100 | ¥9.14390 | ¥914.39 |
250 | ¥8.58624 | ¥2,146.56 |
500 | ¥7.51304 | ¥3,756.52 |
1,000 | ¥6.22502 | ¥6,225.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.95026 | ¥17,850.78 |
6,000 | ¥5.65274 | ¥33,916.44 |
15,000 | ¥5.44023 | ¥81,603.45 |