MCP2518FDT-E/SL | |
---|---|
DigiKey Part Number | MCP2518FDT-E/SLTR-ND - Tape & Reel (TR) MCP2518FDT-E/SLCT-ND - Cut Tape (CT) MCP2518FDT-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2518FDT-E/SL |
Description | IC CAN CONTROLLER SPI 14SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CAN Controller CAN 2.0 SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2518FDT-E/SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CAN | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
25 | ¥13.38200 | ¥334.55 |
100 | ¥12.15050 | ¥1,215.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥12.15054 | ¥31,591.40 |