DP83825IRMQT | |
---|---|
DigiKey Part Number | 296-DP83825IRMQTTR-ND - Tape & Reel (TR) 296-DP83825IRMQTCT-ND - Cut Tape (CT) 296-DP83825IRMQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83825IRMQT |
Description | IC TXRX FULL/HALF 1/1 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet, IEEE 802.3 24-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DP83825IRMQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet, IEEE 802.3 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.86100 | ¥2,215.25 |
500 | ¥7.83064 | ¥3,915.32 |
1,250 | ¥6.18209 | ¥7,727.61 |
2,500 | ¥5.76994 | ¥14,424.85 |
6,250 | ¥5.48145 | ¥34,259.06 |
12,500 | ¥5.27538 | ¥65,942.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.74000 | ¥117.40 |
25 | ¥11.14560 | ¥278.64 |
100 | ¥9.15390 | ¥915.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.15700 | ¥121.57 |
25 | ¥11.54120 | ¥288.53 |
100 | ¥9.47890 | ¥947.89 |