DP83826ERHBT | |
---|---|
DigiKey Part Number | 296-DP83826ERHBTTR-ND - Tape & Reel (TR) 296-DP83826ERHBTCT-ND - Cut Tape (CT) 296-DP83826ERHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83826ERHBT |
Description | LOW COST ENET PHY INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY MII, RMII Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83826ERHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | MII, RMII | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Supply | 55mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
10 | ¥30.85900 | ¥308.59 |
25 | ¥29.17280 | ¥729.32 |
100 | ¥25.28180 | ¥2,528.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.16348 | ¥5,790.87 |
500 | ¥20.78444 | ¥10,392.22 |
1,250 | ¥17.52905 | ¥21,911.31 |
2,500 | ¥16.65264 | ¥41,631.60 |