MUN3CAD01-SC | |
---|---|
DigiKey Part Number | 2037-MUN3CAD01-SCTR-ND - Tape & Reel (TR) 2037-MUN3CAD01-SCCT-ND - Cut Tape (CT) 2037-MUN3CAD01-SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN3CAD01-SC |
Description | DC DC CONVERTER 0.8-4V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 4V 1A 2.7V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Module | |
Size / Dimension | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | |
Supplier Device Package | 6-DFN (2.9x2.3) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
5 | ¥30.03200 | ¥150.16 |
10 | ¥29.60500 | ¥296.05 |
25 | ¥28.73120 | ¥718.28 |
50 | ¥27.86080 | ¥1,393.04 |
100 | ¥26.99060 | ¥2,699.06 |
250 | ¥26.11964 | ¥6,529.91 |
500 | ¥24.37820 | ¥12,189.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.37820 | ¥48,756.40 |