MTE1S0506MC | |
---|---|
DigiKey Part Number | 811-2825-5-ND |
Manufacturer | |
Manufacturer Product Number | MTE1S0506MC |
Description | DC DC CONVERTER 6V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6V 167mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTE1S0506MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
5 | ¥54.59600 | ¥272.98 |
10 | ¥54.18500 | ¥541.85 |
25 | ¥53.61000 | ¥1,340.25 |
50 | ¥52.29640 | ¥2,614.82 |
100 | ¥49.66930 | ¥4,966.93 |
250 | ¥46.46784 | ¥11,616.96 |
500 | ¥43.34776 | ¥21,673.88 |
1,000 | ¥40.55668 | ¥40,556.68 |