PCF2131TFY | |
---|---|
DigiKey Part Number | 568-PCF2131TFYTR-ND - Tape & Reel (TR) 568-PCF2131TFYCT-ND - Cut Tape (CT) 568-PCF2131TFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF2131TFY |
Description | IC RTC CLK/CALENDAR I2C 16HLSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8B I2C, SPI 16-LFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PCF2131TFY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM, Watchdog Timer | |
Memory Size | 8B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, SPI | |
Voltage - Supply | 1.2V ~ 5.5V | |
Voltage - Supply, Battery | 1.2V ~ 5.5V | |
Current - Timekeeping (Max) | 770nA ~ 2.135µA @ 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-LFDFN Exposed Pad | |
Supplier Device Package | 16-HLSON (4.5x3.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.88000 | ¥31.88 |
10 | ¥28.60700 | ¥286.07 |
25 | ¥27.04760 | ¥676.19 |
100 | ¥23.44040 | ¥2,344.04 |
250 | ¥22.23852 | ¥5,559.63 |
500 | ¥19.95440 | ¥9,977.20 |
1,000 | ¥16.82901 | ¥16,829.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.98756 | ¥63,950.24 |