DP83826IRHBR | |
---|---|
DigiKey Part Number | 296-DP83826IRHBRTR-ND - Tape & Reel (TR) 296-DP83826IRHBRCT-ND - Cut Tape (CT) 296-DP83826IRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83826IRHBR |
Description | LOW COST ENET PHY INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83826IRHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Supply | 55mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥16.27100 | ¥162.71 |
25 | ¥15.34560 | ¥383.64 |
100 | ¥13.07600 | ¥1,307.60 |
250 | ¥12.27792 | ¥3,069.48 |
500 | ¥10.74302 | ¥5,371.51 |
1,000 | ¥8.90139 | ¥8,901.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.28749 | ¥24,862.47 |
6,000 | ¥7.98054 | ¥47,883.24 |