DP83826IRHBT | |
---|---|
DigiKey Part Number | 296-DP83826IRHBTTR-ND - Tape & Reel (TR) 296-DP83826IRHBTCT-ND - Cut Tape (CT) 296-DP83826IRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83826IRHBT |
Description | LOW COST ENET PHY INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83826IRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Supply | 55mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.51900 | ¥195.19 |
25 | ¥18.41720 | ¥460.43 |
100 | ¥15.69150 | ¥1,569.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.73396 | ¥3,683.49 |
500 | ¥12.89226 | ¥6,446.13 |
1,250 | ¥10.68215 | ¥13,352.69 |
2,500 | ¥9.94544 | ¥24,863.60 |
6,250 | ¥9.57708 | ¥59,856.75 |