O 50,0-JO32-B-1V3-1-T1-LF | |
---|---|
DigiKey Part Number | 1908-O500-JO32-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O500-JO32-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O500-JO32-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 50,0-JO32-B-1V3-1-T1-LF |
Description | XTAL OSC XO 50MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01000 | ¥60.10 |
50 | ¥5.61560 | ¥280.78 |
100 | ¥4.96280 | ¥496.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.70160 | ¥2,350.80 |
1,000 | ¥3.91788 | ¥3,917.88 |
2,500 | ¥3.78732 | ¥9,468.30 |
5,000 | ¥3.65673 | ¥18,283.65 |
12,500 | ¥3.52613 | ¥44,076.62 |