RT3215-32.768-7-TR | |
---|---|
DigiKey Part Number | 2151-RT3215-32.768-7-TR-ND - Tape & Reel (TR) 2151-RT3215-32.768-7-TRCT-ND - Cut Tape (CT) 2151-RT3215-32.768-7-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT3215-32.768-7-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.98800 | ¥29.88 |
50 | ¥2.68620 | ¥134.31 |
100 | ¥2.38820 | ¥238.82 |
500 | ¥2.26870 | ¥1,134.35 |
1,000 | ¥1.91042 | ¥1,910.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79105 | ¥5,373.15 |
6,000 | ¥1.73135 | ¥10,388.10 |
15,000 | ¥1.67165 | ¥25,074.75 |