RT3215-32.768-7-TR-NS2 | |
---|---|
DigiKey Part Number | 2151-RT3215-32.768-7-TR-NS2TR-ND - Tape & Reel (TR) 2151-RT3215-32.768-7-TR-NS2CT-ND - Cut Tape (CT) 2151-RT3215-32.768-7-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT3215-32.768-7-TR-NS2 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -25°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.48800 | ¥24.88 |
50 | ¥2.23960 | ¥111.98 |
100 | ¥1.99010 | ¥199.01 |
500 | ¥1.89056 | ¥945.28 |
1,000 | ¥1.59205 | ¥1,592.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49254 | ¥4,477.62 |
6,000 | ¥1.44279 | ¥8,656.74 |
15,000 | ¥1.39304 | ¥20,895.60 |