TPS22925BNYPHT | |
---|---|
DigiKey Part Number | 296-43334-2-ND - Tape & Reel (TR) 296-43334-1-ND - Cut Tape (CT) 296-43334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22925BNYPHT |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22925BNYPHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 9.2mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.63900 | ¥66.39 |
25 | ¥6.30440 | ¥157.61 |
100 | ¥5.17810 | ¥517.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.84060 | ¥1,210.15 |
500 | ¥4.27764 | ¥2,138.82 |
1,250 | ¥3.96367 | ¥4,954.59 |