BBUP00100505800Y00 | |
---|---|
DigiKey Part Number | 553-BBUP00100505800Y00TR-ND - Tape & Reel (TR) 553-BBUP00100505800Y00CT-ND - Cut Tape (CT) 553-BBUP00100505800Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00100505800Y00 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.48500 | ¥4.85 |
25 | ¥0.42840 | ¥10.71 |
50 | ¥0.39100 | ¥19.55 |
100 | ¥0.35200 | ¥35.20 |
250 | ¥0.25776 | ¥64.44 |
500 | ¥0.18754 | ¥93.77 |
1,000 | ¥0.18363 | ¥183.63 |
5,000 | ¥0.12502 | ¥625.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11720 | ¥1,172.00 |
20,000 | ¥0.11330 | ¥2,266.00 |
30,000 | ¥0.10939 | ¥3,281.70 |
50,000 | ¥0.10158 | ¥5,079.00 |