MCP251863T-E/SS | |
---|---|
DigiKey Part Number | 150-MCP251863T-E/SSTR-ND - Tape & Reel (TR) 150-MCP251863T-E/SSCT-ND - Cut Tape (CT) 150-MCP251863T-E/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP251863T-E/SS |
Description | STAND-ALONE LOW POWER CAN FD CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CAN Controller CAN 2.0 SPI Interface 28-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CAN | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V, 4.5V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
25 | ¥15.76280 | ¥394.07 |
100 | ¥14.28510 | ¥1,428.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥14.28518 | ¥29,998.88 |