DMN2992UFB4-7B | |
---|---|
DigiKey Part Number | 31-DMN2992UFB4-7BTR-ND - Tape & Reel (TR) 31-DMN2992UFB4-7BCT-ND - Cut Tape (CT) 31-DMN2992UFB4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2992UFB4-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 830mA (Ta) 380mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.41 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 15.6 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65840 | ¥65.84 |
500 | ¥0.54924 | ¥274.62 |
1,000 | ¥0.38159 | ¥381.59 |
2,000 | ¥0.33073 | ¥661.46 |
5,000 | ¥0.30678 | ¥1,533.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25441 | ¥2,544.10 |
30,000 | ¥0.24991 | ¥7,497.30 |
50,000 | ¥0.22447 | ¥11,223.50 |
100,000 | ¥0.19903 | ¥19,903.00 |
250,000 | ¥0.19454 | ¥48,635.00 |