74AVCH4T245GU,115 | |
---|---|
DigiKey Part Number | 1727-2611-2-ND - Tape & Reel (TR) 1727-2611-1-ND - Cut Tape (CT) 1727-2611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH4T245GU,115 |
Description | IC TRANSLATION TXRX 3.6V 16XQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.28600 | ¥72.86 |
25 | ¥6.92000 | ¥173.00 |
100 | ¥5.68390 | ¥568.39 |
250 | ¥5.31292 | ¥1,328.23 |
500 | ¥4.69506 | ¥2,347.53 |
1,000 | ¥4.35050 | ¥4,350.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.35050 | ¥17,402.00 |