74AVC4T245BQ,115 | |
---|---|
DigiKey Part Number | 1727-6897-2-ND - Tape & Reel (TR) 1727-6897-1-ND - Cut Tape (CT) 1727-6897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245BQ,115 |
Description | IC TRANSLATR TXRX 3.6V 16DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.46572 | ¥10,397.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.80600 | ¥58.06 |
25 | ¥5.51200 | ¥137.80 |
100 | ¥4.52770 | ¥452.77 |
250 | ¥4.23224 | ¥1,058.06 |
500 | ¥3.74020 | ¥1,870.10 |
1,000 | ¥3.46578 | ¥3,465.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.60700 | ¥56.07 |
25 | ¥5.32320 | ¥133.08 |
100 | ¥4.37250 | ¥437.25 |
250 | ¥4.08716 | ¥1,021.79 |
500 | ¥3.61198 | ¥1,805.99 |
1,000 | ¥3.34697 | ¥3,346.97 |