ADM7160AUJZ-1.8-R7 | |
---|---|
DigiKey Part Number | 505-ADM7160AUJZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADM7160AUJZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADM7160AUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160AUJZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 200MA TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160AUJZ-1.8-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 54dB ~ 43dB (100kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.88200 | ¥138.82 |
25 | ¥13.09520 | ¥327.38 |
100 | ¥11.15610 | ¥1,115.61 |
250 | ¥10.47520 | ¥2,618.80 |
500 | ¥9.16584 | ¥4,582.92 |
1,000 | ¥7.59448 | ¥7,594.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.82837 | ¥20,485.11 |
6,000 | ¥6.57548 | ¥39,452.88 |