LMK1C1108PWR | |
---|---|
DigiKey Part Number | 296-LMK1C1108PWRTR-ND - Tape & Reel (TR) 296-LMK1C1108PWRCT-ND - Cut Tape (CT) 296-LMK1C1108PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1108PWR |
Description | IC CLK BUFFER 1:8 250MHZ 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 250 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1108PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥27.89200 | ¥278.92 |
25 | ¥26.37080 | ¥659.27 |
100 | ¥22.85470 | ¥2,285.47 |
250 | ¥21.68252 | ¥5,420.63 |
500 | ¥19.45554 | ¥9,727.77 |
1,000 | ¥16.40828 | ¥16,408.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.06845 | ¥39,205.35 |
6,000 | ¥12.57716 | ¥75,462.96 |