FAN53611AUC18X | |
---|---|
DigiKey Part Number | FAN53611AUC18XTR-ND - Tape & Reel (TR) FAN53611AUC18XCT-ND - Cut Tape (CT) FAN53611AUC18XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53611AUC18X |
Description | IC REG BUCK 1.8V 1A 6WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.23x0.88) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.38500 | ¥93.85 |
25 | ¥8.90600 | ¥222.65 |
100 | ¥6.83750 | ¥683.75 |
250 | ¥6.04268 | ¥1,510.67 |
500 | ¥5.72454 | ¥2,862.27 |
1,000 | ¥4.45251 | ¥4,452.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.22984 | ¥12,689.52 |
6,000 | ¥4.07084 | ¥24,425.04 |
15,000 | ¥3.94362 | ¥59,154.30 |