830mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,906 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.19088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 830mA (Ta) | 1.8V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250µA | 0.41 nC @ 4.5 V | ±8V | 15.6 pF @ 16 V | - | 380mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
51,878 In Stock 78,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 830mA (Ta) | 1.5V, 4.5V | 500mOhm @ 830mA, 4.5V | 1V @ 250µA | 3.1 nC @ 4.5 V | ±8V | 135 pF @ 10 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-89-3 | SC-89, SOT-490 | |||
15,535 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 830mA (Ta) | 1.8V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250µA | 0.41 nC @ 4.5 V | ±8V | 15.6 pF @ 16 V | - | 380mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 830mA (Ta) | 1.8V, 4.5V | 480mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.89 nC @ 4.5 V | ±8V | 43 pF @ 25 V | - | 560mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70 | SC-70, SOT-323 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | - | - | - | 830mA (Ta) | 5V, 10V | - | - | - | ±20V | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | - | - | 830mA (Ta) | 5V, 10V | - | - | - | ±20V | - | - | - | - | - | - | - | - | - |