TSM2537CQ RFG | |
---|---|
DigiKey Part Number | TSM2537CQRFGTR-ND - Tape & Reel (TR) TSM2537CQRFGCT-ND - Cut Tape (CT) TSM2537CQRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2537CQ RFG |
Description | MOSFET N/P-CH 20V 11.6A/9A 6TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 11.6A (Tc), 9A (Tc) 6.25W Surface Mount 6-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSM2537CQ RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate, 1.8V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 11.6A (Tc), 9A (Tc) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6.4A, 4.5V, 55mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1nC @ 4.5V, 9.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 677pF @ 10V, 744pF @ 10V | |
Power - Max | 6.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.46600 | ¥44.66 |
100 | ¥3.10410 | ¥310.41 |
500 | ¥2.42386 | ¥1,211.93 |
1,000 | ¥1.97019 | ¥1,970.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76119 | ¥5,283.57 |
6,000 | ¥1.67165 | ¥10,029.90 |
9,000 | ¥1.55225 | ¥13,970.25 |
30,000 | ¥1.51642 | ¥45,492.60 |