MCMNP2065A-TP | |
---|---|
DigiKey Part Number | 353-MCMNP2065A-TPTR-ND - Tape & Reel (TR) 353-MCMNP2065A-TPCT-ND - Cut Tape (CT) 353-MCMNP2065A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCMNP2065A-TP |
Description | MOSFET N/P-CH 20V 6A/4A 6DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A (Ta), 4A (Ta) 2W Surface Mount DFN2020-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta), 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5A, 4.5V, 51mOhm @ 3.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.65nC @ 4.5V, 5.41nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 418pF @ 10V, 880pF @ 6V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | DFN2020-6L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.53770 | ¥153.77 |
500 | ¥1.42408 | ¥712.04 |
1,000 | ¥0.96843 | ¥968.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89150 | ¥2,674.50 |
6,000 | ¥0.85448 | ¥5,126.88 |
9,000 | ¥0.76903 | ¥6,921.27 |
30,000 | ¥0.75764 | ¥22,729.20 |
75,000 | ¥0.71207 | ¥53,405.25 |