SI5513CDC-T1-GE3 | |
---|---|
DigiKey Part Number | SI5513CDC-T1-GE3TR-ND - Tape & Reel (TR) SI5513CDC-T1-GE3CT-ND - Cut Tape (CT) SI5513CDC-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5513CDC-T1-GE3 |
Description | MOSFET N/P-CH 20V 4A/3.7A 1206-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A, 3.7A 3.1W Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A, 3.7A | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 285pF @ 10V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 1206-8 ChipFET™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18700 | ¥41.87 |
100 | ¥2.91040 | ¥291.04 |
500 | ¥2.27248 | ¥1,136.24 |
1,000 | ¥1.84704 | ¥1,847.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65113 | ¥4,953.39 |
6,000 | ¥1.56717 | ¥9,403.02 |
9,000 | ¥1.45523 | ¥13,097.07 |
30,000 | ¥1.42165 | ¥42,649.50 |