SI5504BDC-T1-E3 | |
---|---|
DigiKey Part Number | SI5504BDC-T1-E3TR-ND - Tape & Reel (TR) SI5504BDC-T1-E3CT-ND - Cut Tape (CT) SI5504BDC-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5504BDC-T1-E3 |
Description | MOSFET N/P-CH 30V 4A/3.7A 1206-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A, 3.7A 3.12W, 3.1W Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | SI5504BDC-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A, 3.7A | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 220pF @ 15V | |
Power - Max | 3.12W, 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 1206-8 ChipFET™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.49400 | ¥64.94 |
100 | ¥5.04990 | ¥504.99 |
500 | ¥4.28026 | ¥2,140.13 |
1,000 | ¥3.48670 | ¥3,486.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.28236 | ¥9,847.08 |
6,000 | ¥3.12605 | ¥18,756.30 |
9,000 | ¥2.98176 | ¥26,835.84 |