SI5515CDC-T1-GE3 | |
---|---|
DigiKey Part Number | SI5515CDC-T1-GE3TR-ND - Tape & Reel (TR) SI5515CDC-T1-GE3CT-ND - Cut Tape (CT) SI5515CDC-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5515CDC-T1-GE3 |
Description | MOSFET N/P-CH 20V 4A 1206-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A 3.1W Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | SI5515CDC-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 632pF @ 10V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 1206-8 ChipFET™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.65700 | ¥56.57 |
100 | ¥3.91770 | ¥391.77 |
500 | ¥3.27358 | ¥1,636.79 |
1,000 | ¥2.78608 | ¥2,786.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48136 | ¥7,444.08 |
6,000 | ¥2.35076 | ¥14,104.56 |
9,000 | ¥2.17662 | ¥19,589.58 |
30,000 | ¥2.15507 | ¥64,652.10 |