NTHD3100CT1G | |
---|---|
DigiKey Part Number | NTHD3100CT1GOSTR-ND - Tape & Reel (TR) NTHD3100CT1GOSCT-ND - Cut Tape (CT) NTHD3100CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHD3100CT1G |
Description | MOSFET N/P-CH 20V 2.9A CHIPFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.9A, 3.2A 1.1W Surface Mount ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | NTHD3100CT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A, 3.2A | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 165pF @ 10V | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | ChipFET™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.67500 | ¥66.75 |
100 | ¥5.18940 | ¥518.94 |
500 | ¥4.39832 | ¥2,199.16 |
1,000 | ¥3.58292 | ¥3,582.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.37289 | ¥10,118.67 |
6,000 | ¥3.21228 | ¥19,273.68 |
9,000 | ¥3.06403 | ¥27,576.27 |